
RXH090N03TB1 | |
|---|---|
DigiKey Part Number | 846-RXH090N03TB1TR-ND - Tape & Reel (TR) 846-RXH090N03TB1CT-ND - Cut Tape (CT) 846-RXH090N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXH090N03TB1 |
Description | 4V DRIVE NCH MOSFET: MOSFETS ARE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RXH090N03TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 100 | 18,17170 Kč | 1 817,17 Kč |
| 500 | 14,39370 Kč | 7 196,85 Kč |
| 1 000 | 13,17855 Kč | 13 178,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,86337 Kč | 29 658,42 Kč |
| 5 000 | 11,05091 Kč | 55 254,55 Kč |
| 7 500 | 10,63705 Kč | 79 777,88 Kč |
| 12 500 | 10,17229 Kč | 127 153,62 Kč |
| 17 500 | 10,17090 Kč | 177 990,75 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


