
RV7E040AJTCR1 | |
|---|---|
DigiKey Part Number | 846-RV7E040AJTCR1TR-ND - Tape & Reel (TR) 846-RV7E040AJTCR1CT-ND - Cut Tape (CT) 846-RV7E040AJTCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV7E040AJTCR1 |
Description | NCH 30V 4A MIDDLE POWER MOSFET : |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.1W (Ta) Surface Mount DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 100 | 7,23380 Kč | 723,38 Kč |
| 500 | 5,52542 Kč | 2 762,71 Kč |
| 1 000 | 4,97464 Kč | 4 974,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27428 Kč | 12 822,84 Kč |
| 6 000 | 3,92152 Kč | 23 529,12 Kč |
| 9 000 | 3,74177 Kč | 33 675,93 Kč |
| 15 000 | 3,53981 Kč | 53 097,15 Kč |
| 21 000 | 3,42020 Kč | 71 824,20 Kč |
| 30 000 | 3,30400 Kč | 99 120,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


