
RUC002N05T116 | |
|---|---|
DigiKey Part Number | RUC002N05T116TR-ND - Tape & Reel (TR) RUC002N05T116CT-ND - Cut Tape (CT) RUC002N05T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUC002N05T116 |
Description | MOSFET N-CH 50V 200MA SST3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | RUC002N05T116 Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SST3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 500 | 1,56898 Kč | 784,49 Kč |
| 1 000 | 1,38461 Kč | 1 384,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14950 Kč | 3 448,50 Kč |
| 6 000 | 1,03069 Kč | 6 184,14 Kč |
| 9 000 | 0,97006 Kč | 8 730,54 Kč |
| 15 000 | 0,90191 Kč | 13 528,65 Kč |
| 21 000 | 0,86151 Kč | 18 091,71 Kč |
| 30 000 | 0,82223 Kč | 24 666,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










