
RTQ045N03HZGTR | |
|---|---|
DigiKey Part Number | 846-RTQ045N03HZGTR-ND - Tape & Reel (TR) 846-RTQ045N03HZGCT-ND - Cut Tape (CT) 846-RTQ045N03HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ045N03HZGTR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 950mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TSMT6 (SC-95) |
Rds On (Max) @ Id, Vgs 43mOhm @ 4.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ6E045TNTR | Rohm Semiconductor | 870 | RQ6E045TNCT-ND | 22,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 100 | 10,30680 Kč | 1 030,68 Kč |
| 500 | 7,98266 Kč | 3 991,33 Kč |
| 1 000 | 7,23394 Kč | 7 233,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,28272 Kč | 18 848,16 Kč |
| 6 000 | 5,80374 Kč | 34 822,44 Kč |
| 9 000 | 5,55975 Kč | 50 037,75 Kč |
| 15 000 | 5,28565 Kč | 79 284,75 Kč |
| 21 000 | 5,12337 Kč | 107 590,77 Kč |
| 30 000 | 4,96570 Kč | 148 971,00 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

