TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ020N05TR

DigiKey Part Number
846-RTQ020N05TR-ND - Tape & Reel (TR)
846-RTQ020N05TRCT-ND - Cut Tape (CT)
846-RTQ020N05TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ020N05TR
Description
MOSFET N-CH 45V 2A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 45 V 2A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
190mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
1011,01900 Kč110,19 Kč
1007,13430 Kč713,43 Kč
5005,46288 Kč2 731,44 Kč
1 0004,92359 Kč4 923,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65442 Kč10 963,26 Kč
6 0003,54818 Kč21 289,08 Kč
9 0003,39946 Kč30 595,14 Kč
15 0003,33280 Kč49 992,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč