
RSX205LAM30TFTR | |
|---|---|
DigiKey Part Number | RSX205LAM30TFTR-ND - Tape & Reel (TR) RSX205LAM30TFCT-ND - Cut Tape (CT) RSX205LAM30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX205LAM30TFTR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX205LAM30TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| 500 | 4,19120 Kč | 2 095,60 Kč |
| 1 000 | 3,75528 Kč | 3 755,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96345 Kč | 8 890,35 Kč |
| 6 000 | 2,70458 Kč | 16 227,48 Kč |
| 9 000 | 2,57265 Kč | 23 153,85 Kč |
| 15 000 | 2,42436 Kč | 36 365,40 Kč |
| 21 000 | 2,33657 Kč | 49 067,97 Kč |
| 30 000 | 2,25122 Kč | 67 536,60 Kč |
| 75 000 | 2,15230 Kč | 161 422,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

