
RSX101MM-30TR | |
|---|---|
DigiKey Part Number | RSX101MM-30TR-ND - Tape & Reel (TR) RSX101MM-30CT-ND - Cut Tape (CT) RSX101MM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX101MM-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RSX101MM-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 3,64950 Kč | 364,95 Kč |
| 500 | 2,72680 Kč | 1 363,40 Kč |
| 1 000 | 2,42905 Kč | 2 429,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80268 Kč | 5 408,04 Kč |
| 6 000 | 1,67984 Kč | 10 079,04 Kč |
| 9 000 | 1,65630 Kč | 14 906,70 Kč |
| 15 000 | 1,64770 Kč | 24 715,50 Kč |
| 21 000 | 1,58680 Kč | 33 322,80 Kč |
| 30 000 | 1,52370 Kč | 45 711,00 Kč |
| 75 000 | 1,52341 Kč | 114 255,75 Kč |
| 150 000 | 1,36487 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



