
RSU002N06T106 | |
|---|---|
DigiKey Part Number | RSU002N06T106TR-ND - Tape & Reel (TR) RSU002N06T106CT-ND - Cut Tape (CT) RSU002N06T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSU002N06T106 |
Description | MOSFET N-CH 60V 250MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSU002N06T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,40430 Kč | 240,43 Kč |
| 500 | 1,77056 Kč | 885,28 Kč |
| 1 000 | 1,56519 Kč | 1 565,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30342 Kč | 3 910,26 Kč |
| 6 000 | 1,17116 Kč | 7 026,96 Kč |
| 9 000 | 1,10372 Kč | 9 933,48 Kč |
| 15 000 | 1,02789 Kč | 15 418,35 Kč |
| 21 000 | 0,98296 Kč | 20 642,16 Kč |
| 30 000 | 0,93925 Kč | 28 177,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

