
RSS100N03HZGTB | |
---|---|
DigiKey Part Number | 846-RSS100N03HZGTBTR-ND - Tape & Reel (TR) 846-RSS100N03HZGTBCT-ND - Cut Tape (CT) 846-RSS100N03HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS100N03HZGTB |
Description | NCH 30V 10A AUTOMOTIVE POWER MOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 13.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,91000 Kč | 47,91 Kč |
10 | 30,76600 Kč | 307,66 Kč |
100 | 20,94660 Kč | 2 094,66 Kč |
500 | 16,74024 Kč | 8 370,12 Kč |
1 000 | 16,25365 Kč | 16 253,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 13,92544 Kč | 34 813,60 Kč |
5 000 | 13,27913 Kč | 66 395,65 Kč |
Unit Price without VAT: | 47,91000 Kč |
---|---|
Unit Price with VAT: | 57,97110 Kč |