
RSR030N06HZGTL | |
---|---|
DigiKey Part Number | 846-RSR030N06HZGTLTR-ND - Tape & Reel (TR) 846-RSR030N06HZGTLCT-ND - Cut Tape (CT) 846-RSR030N06HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR030N06HZGTL |
Description | MOSFET N-CH 60V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,95000 Kč | 23,95 Kč |
10 | 15,01800 Kč | 150,18 Kč |
100 | 9,85680 Kč | 985,68 Kč |
500 | 7,64044 Kč | 3 820,22 Kč |
1 000 | 6,92702 Kč | 6 927,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,82157 Kč | 17 464,71 Kč |
6 000 | 5,56394 Kč | 33 383,64 Kč |
9 000 | 5,16295 Kč | 46 466,55 Kč |
15 000 | 5,07731 Kč | 76 159,65 Kč |
Unit Price without VAT: | 23,95000 Kč |
---|---|
Unit Price with VAT: | 28,97950 Kč |