
RSR015P03TL | |
|---|---|
DigiKey Part Number | RSR015P03TLTR-ND - Tape & Reel (TR) RSR015P03TLCT-ND - Cut Tape (CT) RSR015P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR015P03TL |
Description | MOSFET P-CH 30V 1.5A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSR015P03TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 2.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 100 | 7,57610 Kč | 757,61 Kč |
| 500 | 5,81140 Kč | 2 905,70 Kč |
| 1 000 | 5,24278 Kč | 5 242,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52003 Kč | 13 560,09 Kč |
| 6 000 | 4,15599 Kč | 24 935,94 Kč |
| 9 000 | 3,97051 Kč | 35 734,59 Kč |
| 15 000 | 3,76213 Kč | 56 431,95 Kč |
| 21 000 | 3,63871 Kč | 76 412,91 Kč |
| 30 000 | 3,59591 Kč | 107 877,30 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


