RSJ550N10TL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 79,79000 Kč
Datasheet
N-Channel 100 V 55A (Ta) 100W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ550N10TL

DigiKey Part Number
RSJ550N10TLTR-ND - Tape & Reel (TR)
RSJ550N10TLCT-ND - Cut Tape (CT)
RSJ550N10TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSJ550N10TL
Description
MOSFET N-CH 100V 55A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 55A (Ta) 100W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RSJ550N10TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
16.8mOhm @ 27.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1078,05000 Kč780,50 Kč
10055,76860 Kč5 576,86 Kč
50049,89292 Kč24 946,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,21178 Kč43 211,78 Kč
2 00040,76237 Kč81 524,74 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč