


RSH070N05TB1 | |
|---|---|
DigiKey Part Number | 846-RSH070N05TB1TR-ND - Tape & Reel (TR) 846-RSH070N05TB1CT-ND - Cut Tape (CT) 846-RSH070N05TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH070N05TB1 |
Description | MOSFET N-CH 45V 7A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 24,75500 Kč | 247,55 Kč |
| 100 | 16,59680 Kč | 1 659,68 Kč |
| 500 | 13,10184 Kč | 6 550,92 Kč |
| 1 000 | 11,97731 Kč | 11 977,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,76010 Kč | 26 900,25 Kč |
| 5 000 | 10,00805 Kč | 50 040,25 Kč |
| 7 500 | 9,62506 Kč | 72 187,95 Kč |
| 12 500 | 9,19482 Kč | 114 935,25 Kč |
| 17 500 | 9,08257 Kč | 158 944,98 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

