N-Channel 30 V 1.4A (Ta) 800mW (Ta) Surface Mount TUMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF014N03TL

DigiKey Part Number
RSF014N03TLTR-ND - Tape & Reel (TR)
RSF014N03TLCT-ND - Cut Tape (CT)
RSF014N03TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF014N03TL
Description
MOSFET N-CH 30V 1.4A TUMT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Ta) 800mW (Ta) Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
RSF014N03TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
240mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 5 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,74600 Kč127,46 Kč
1008,28580 Kč828,58 Kč
5006,36198 Kč3 180,99 Kč
1 0005,74169 Kč5 741,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,95336 Kč14 860,08 Kč
6 0004,55632 Kč27 337,92 Kč
9 0004,35403 Kč39 186,27 Kč
15 0004,12676 Kč61 901,40 Kč
21 0003,99220 Kč83 836,20 Kč
30 0003,86143 Kč115 842,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč