
RSDT27NSTL | |
|---|---|
DigiKey Part Number | 846-RSDT27NSTLTR-ND - Tape & Reel (TR) 846-RSDT27NSTLCT-ND - Cut Tape (CT) 846-RSDT27NSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSDT27NSTL |
Description | TVS DIODE 22VWM LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 500 | 18,94020 Kč | 9 470,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,61732 Kč | 17 617,32 Kč |
| 2 000 | 17,06088 Kč | 34 121,76 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

