
RSDT27NSFHTL | |
|---|---|
DigiKey Part Number | 846-RSDT27NSFHTLTR-ND - Tape & Reel (TR) 846-RSDT27NSFHTLCT-ND - Cut Tape (CT) 846-RSDT27NSFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSDT27NSFHTL |
Description | TVS DIODE 22VWM LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 33,59700 Kč | 335,97 Kč |
| 100 | 27,36880 Kč | 2 736,88 Kč |
| 500 | 21,97482 Kč | 10 987,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,15018 Kč | 19 150,18 Kč |
| 2 000 | 17,95329 Kč | 35 906,58 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

