
RSB5.6SMT2N | |
|---|---|
DigiKey Part Number | RSB5.6SMT2NTR-ND - Tape & Reel (TR) RSB5.6SMT2NCT-ND - Cut Tape (CT) RSB5.6SMT2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB5.6SMT2N |
Description | TVS DIODE 2.5VWM EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB5.6SMT2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | 4.76V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 10W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 2,49250 Kč | 249,25 Kč |
| 500 | 1,83690 Kč | 918,45 Kč |
| 1 000 | 1,62462 Kč | 1 624,62 Kč |
| 2 000 | 1,44529 Kč | 2 890,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,16681 Kč | 9 334,48 Kč |
| 16 000 | 1,05961 Kč | 16 953,76 Kč |
| 24 000 | 1,00498 Kč | 24 119,52 Kč |
| 40 000 | 0,94356 Kč | 37 742,40 Kč |
| 56 000 | 0,90718 Kč | 50 802,08 Kč |
| 80 000 | 0,87182 Kč | 69 745,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


