
RSA6.1U5T108 | |
|---|---|
DigiKey Part Number | RSA6.1U5T108TR-ND - Tape & Reel (TR) RSA6.1U5T108CT-ND - Cut Tape (CT) RSA6.1U5T108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA6.1U5T108 |
Description | TVS DIODE 3VWM 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RSA6.1U5T108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,29150 Kč | 529,15 Kč |
| 500 | 4,07362 Kč | 2 036,81 Kč |
| 1 000 | 3,46467 Kč | 3 464,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43577 Kč | 7 307,31 Kč |
| 6 000 | 2,39377 Kč | 14 362,62 Kč |
| 9 000 | 2,38852 Kč | 21 496,68 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

