Clamp Ipp Tvs Diode Surface Mount EMD5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA6.1J4T2R

DigiKey Part Number
RSA6.1J4T2RTR-ND - Tape & Reel (TR)
RSA6.1J4T2RCT-ND - Cut Tape (CT)
RSA6.1J4T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSA6.1J4T2R
Description
TVS DIODE 3VWM EMD5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount EMD5
Datasheet
 Datasheet
EDA/CAD Models
RSA6.1J4T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
80W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOT-553
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3V
Base Product Number
Voltage - Breakdown (Min)
6.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,81900 Kč88,19 Kč
1005,64430 Kč564,43 Kč
5004,27100 Kč2 135,50 Kč
1 0003,82773 Kč3 827,73 Kč
2 0003,45438 Kč6 908,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,87573 Kč23 005,84 Kč
16 0002,65333 Kč42 453,28 Kč
24 0002,54004 Kč60 960,96 Kč
40 0002,41276 Kč96 510,40 Kč
56 0002,33741 Kč130 894,96 Kč
80 0002,26420 Kč181 136,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč