N-Channel 30 V 390A (Ta) 3W (Ta), 180W (Tc) Surface Mount DFN5060-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 390A (Ta) 3W (Ta), 180W (Tc) Surface Mount DFN5060-8S
ROHM Semiconductor – RS7 Power MOSFETs – PTM | DigiKey

RS7E200BGTB1

DigiKey Part Number
846-RS7E200BGTB1TR-ND - Tape & Reel (TR)
846-RS7E200BGTB1CT-ND - Cut Tape (CT)
846-RS7E200BGTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS7E200BGTB1
Description
NCH 30V 390A, DFN5060-8S, POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 390A (Ta) 3W (Ta), 180W (Tc) Surface Mount DFN5060-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.67mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1070,93100 Kč709,31 Kč
10050,59050 Kč5 059,05 Kč
50048,12616 Kč24 063,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,31876 Kč98 296,90 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč