


RS7E200BGTB1 | |
|---|---|
DigiKey Part Number | 846-RS7E200BGTB1TR-ND - Tape & Reel (TR) 846-RS7E200BGTB1CT-ND - Cut Tape (CT) 846-RS7E200BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS7E200BGTB1 |
Description | NCH 30V 390A, DFN5060-8S, POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 390A (Ta) 3W (Ta), 180W (Tc) Surface Mount DFN5060-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9500 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 180W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8S |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.67mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 75,88700 Kč | 758,87 Kč |
| 100 | 54,13280 Kč | 5 413,28 Kč |
| 500 | 48,12616 Kč | 24 063,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,31876 Kč | 98 296,90 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |

