RS1G201ATTB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6R060BHTB1

DigiKey Part Number
846-RS6R060BHTB1TR-ND - Tape & Reel (TR)
846-RS6R060BHTB1CT-ND - Cut Tape (CT)
846-RS6R060BHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6R060BHTB1
Description
NCH 150V 60A, HSOP8, POWER MOSFE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 60A (Tc) 104W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
21.8mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2750 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 742
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,11000 Kč73,11 Kč
1054,59500 Kč545,95 Kč
10040,62270 Kč4 062,27 Kč
50035,74512 Kč17 872,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,31660 Kč58 291,50 Kč
Manufacturers Standard Package
Unit Price without VAT:73,11000 Kč
Unit Price with VAT:88,46310 Kč