N-Channel 30 V 9.5A (Ta) 2W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3E095BNGZETB

DigiKey Part Number
RS3E095BNGZETBTR-ND - Tape & Reel (TR)
RS3E095BNGZETBCT-ND - Cut Tape (CT)
RS3E095BNGZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3E095BNGZETB
Description
MOSFET N-CHANNEL 30V 9.5A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9.5A (Ta) 2W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RS3E095BNGZETB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
14.6mOhm @ 9.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3E135BNGZETBRohm Semiconductor2 283RS3E135BNGZETBCT-ND35,87000 KčParametric Equivalent
SI4134DY-T1-GE3Vishay Siliconix3 750SI4134DY-T1-GE3CT-ND26,07000 KčSimilar
SQ4410EY-T1_GE3Vishay Siliconix3 218SQ4410EY-T1_GE3CT-ND46,09000 KčSimilar
In-Stock: 2 446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,50000 Kč195,00 Kč
10012,92210 Kč1 292,21 Kč
50010,09740 Kč5 048,70 Kč
1 0009,18810 Kč9 188,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,12572 Kč20 314,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč