
RS1P600BHTB1 | |
|---|---|
DigiKey Part Number | 846-RS1P600BHTB1TR-ND - Tape & Reel (TR) 846-RS1P600BHTB1CT-ND - Cut Tape (CT) 846-RS1P600BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1P600BHTB1 |
Description | NCH 100V 60A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta), 60A (Tc) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4080 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 58,16400 Kč | 581,64 Kč |
| 100 | 40,84320 Kč | 4 084,32 Kč |
| 500 | 33,45318 Kč | 16 726,59 Kč |
| 1 000 | 31,07935 Kč | 31 079,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,90114 Kč | 69 752,85 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

