N-Channel 40 V 30A (Ta) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1G300GNTB

DigiKey Part Number
RS1G300GNTBTR-ND - Tape & Reel (TR)
RS1G300GNTBCT-ND - Cut Tape (CT)
RS1G300GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1G300GNTB
Description
MOSFET N-CH 40V 30A 8HSOP
Customer Reference
Detailed Description
N-Channel 40 V 30A (Ta) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
RS1G300GNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
56.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4230 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 282
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1041,24000 Kč412,40 Kč
10028,40610 Kč2 840,61 Kč
50022,91974 Kč11 459,87 Kč
1 00021,81419 Kč21 814,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,24895 Kč48 122,38 Kč
5 00018,07071 Kč90 353,55 Kč
7 50017,82204 Kč133 665,30 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč