
RS1G201ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS1G201ATTB1TR-ND - Tape & Reel (TR) 846-RS1G201ATTB1CT-ND - Cut Tape (CT) 846-RS1G201ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G201ATTB1 |
Description | MOSFET P-CH 40V 20A/78A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 20A (Ta), 78A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6890 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-HSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 52,15900 Kč | 521,59 Kč |
| 100 | 36,40630 Kč | 3 640,63 Kč |
| 500 | 29,67774 Kč | 14 838,87 Kč |
| 1 000 | 29,65317 Kč | 29 653,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,17828 Kč | 62 945,70 Kč |
| 5 000 | 24,22644 Kč | 121 132,20 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

