
RS1E350BNTB1 | |
|---|---|
DigiKey Part Number | 846-RS1E350BNTB1TR-ND - Tape & Reel (TR) 846-RS1E350BNTB1CT-ND - Cut Tape (CT) 846-RS1E350BNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E350BNTB1 |
Description | NCH 30V 80A POWER MOSFET: RS1E35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 80A (Tc) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 185 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7900 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 35W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 35A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E350BNTB | Rohm Semiconductor | 750 | RS1E350BNTBCT-ND | 55,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 51,88800 Kč | 518,88 Kč |
| 100 | 40,53890 Kč | 4 053,89 Kč |
| 500 | 35,55154 Kč | 17 775,77 Kč |
| 1 000 | 33,92814 Kč | 33 928,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,92136 Kč | 77 303,40 Kč |
| 5 000 | 29,86257 Kč | 149 312,85 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |

