
RS1E180BNTB | |
|---|---|
DigiKey Part Number | 846-RS1E180BNTR-ND - Tape & Reel (TR) 846-RS1E180BNTBCT-ND - Cut Tape (CT) 846-RS1E180BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E180BNTB |
Description | MOSFET N-CHANNEL 30V 60A 8-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 3W (Ta), 25W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RS1E180BNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 8,46640 Kč | 846,64 Kč |
| 500 | 6,50476 Kč | 3 252,38 Kč |
| 1 000 | 5,87293 Kč | 5 872,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,18835 Kč | 12 970,88 Kč |
| 5 000 | 4,76508 Kč | 23 825,40 Kč |
| 7 500 | 4,54937 Kč | 34 120,27 Kč |
| 12 500 | 4,30701 Kč | 53 837,62 Kč |
| 17 500 | 4,16352 Kč | 72 861,60 Kč |
| 25 000 | 4,02407 Kč | 100 601,75 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

