N-Channel 30 V 13A (Ta) 3W (Ta), 22.2W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1E130GNTB

DigiKey Part Number
RS1E130GNTBTR-ND - Tape & Reel (TR)
RS1E130GNTBCT-ND - Cut Tape (CT)
RS1E130GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1E130GNTB
Description
MOSFET N-CH 30V 13A 8HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta) 3W (Ta), 22.2W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
RS1E130GNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.7mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 22.2W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,49400 Kč124,94 Kč
1008,10520 Kč810,52 Kč
5006,21834 Kč3 109,17 Kč
1 0005,60983 Kč5 609,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,95057 Kč12 376,42 Kč
5 0004,54292 Kč22 714,60 Kč
7 5004,33519 Kč32 513,92 Kč
12 5004,10182 Kč51 272,75 Kč
17 5003,96358 Kč69 362,65 Kč
25 0003,82930 Kč95 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč