
RRU1LAM4STR | |
|---|---|
DigiKey Part Number | RRU1LAM4STR-ND - Tape & Reel (TR) RRU1LAM4SCT-ND - Cut Tape (CT) RRU1LAM4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRU1LAM4STR |
Description | DIODE STANDARD 400V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RRU1LAM4STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,25692 Kč | 4 256,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64070 Kč | 10 922,10 Kč |
| 6 000 | 3,33025 Kč | 19 981,50 Kč |
| 9 000 | 3,17205 Kč | 28 548,45 Kč |
| 15 000 | 2,99426 Kč | 44 913,90 Kč |
| 21 000 | 2,88899 Kč | 60 668,79 Kč |
| 30 000 | 2,78667 Kč | 83 600,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

