
RRR015P03TL | |
|---|---|
DigiKey Part Number | RRR015P03TLTR-ND - Tape & Reel (TR) RRR015P03TLCT-ND - Cut Tape (CT) RRR015P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRR015P03TL |
Description | MOSFET P-CH 30V 1.5A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RRR015P03TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 100 | 6,46870 Kč | 646,87 Kč |
| 500 | 4,93286 Kč | 2 466,43 Kč |
| 1 000 | 4,43755 Kč | 4 437,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,80759 Kč | 11 422,77 Kč |
| 6 000 | 3,49023 Kč | 20 941,38 Kč |
| 9 000 | 3,32857 Kč | 29 957,13 Kč |
| 15 000 | 3,14685 Kč | 47 202,75 Kč |
| 21 000 | 3,03924 Kč | 63 824,04 Kč |
| 30 000 | 2,93469 Kč | 88 040,70 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |

