
RRL025P03TR | |
|---|---|
DigiKey Part Number | RRL025P03TR-ND - Tape & Reel (TR) RRL025P03CT-ND - Cut Tape (CT) RRL025P03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRL025P03TR |
Description | MOSFET P-CH 30V 2.5A TUMT6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 320mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RRL025P03TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 480 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 100 | 9,90900 Kč | 990,90 Kč |
| 500 | 7,66050 Kč | 3 830,25 Kč |
| 1 000 | 6,93606 Kč | 6 936,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,01565 Kč | 18 046,95 Kč |
| 6 000 | 5,55222 Kč | 33 313,32 Kč |
| 9 000 | 5,31613 Kč | 47 845,17 Kč |
| 15 000 | 5,05090 Kč | 75 763,50 Kč |
| 21 000 | 4,89388 Kč | 102 771,48 Kč |
| 30 000 | 4,74128 Kč | 142 238,40 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

