


RRH090P03TB1 | |
|---|---|
DigiKey Part Number | 846-RRH090P03TB1TR-ND - Tape & Reel (TR) 846-RRH090P03TB1CT-ND - Cut Tape (CT) 846-RRH090P03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH090P03TB1 |
Description | MOSFET P-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 10 V |
FET Type | Power Dissipation (Max) 650mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15.4mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJL9413_R2_00001 | Panjit International Inc. | 1 170 | 3757-PJL9413_R2_00001CT-ND | 18,48000 Kč | Similar |
| STS10P3LLH6 | STMicroelectronics | 64 | 497-15482-1-ND | 33,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 100 | 20,81320 Kč | 2 081,32 Kč |
| 500 | 16,57834 Kč | 8 289,17 Kč |
| 1 000 | 15,21662 Kč | 15 216,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,74302 Kč | 34 357,55 Kč |
| 5 000 | 12,83276 Kč | 64 163,80 Kč |
| 7 500 | 12,36922 Kč | 92 769,15 Kč |
| 12 500 | 12,07385 Kč | 150 923,12 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

