
RRF015P03GTL | |
|---|---|
DigiKey Part Number | RRF015P03GTLTR-ND - Tape & Reel (TR) RRF015P03GTLCT-ND - Cut Tape (CT) RRF015P03GTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRF015P03GTL |
Description | MOSFET P-CH 30V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 320mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RRF015P03GTL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 10 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,03110 Kč | 503,11 Kč |
| 500 | 3,79308 Kč | 1 896,54 Kč |
| 1 000 | 3,39328 Kč | 3 393,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88464 Kč | 8 653,92 Kč |
| 6 000 | 2,62825 Kč | 15 769,50 Kč |
| 9 000 | 2,49760 Kč | 22 478,40 Kč |
| 15 000 | 2,35071 Kč | 35 260,65 Kč |
| 21 000 | 2,26373 Kč | 47 538,33 Kč |
| 30 000 | 2,17918 Kč | 65 375,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



