Diode 600 V 700mA Surface Mount TUMD2SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRE07VTM6SFHTR

DigiKey Part Number
RRE07VTM6SFHTR-ND - Tape & Reel (TR)
RRE07VTM6SFHCT-ND - Cut Tape (CT)
RRE07VTM6SFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRE07VTM6SFHTR
Description
DIODE STD 600V 700MA TUMD2SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 700mA Surface Mount TUMD2SM
Datasheet
 Datasheet
EDA/CAD Models
RRE07VTM6SFHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TUMD2SM
Current - Average Rectified (Io)
700mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 700 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,27800 Kč62,78 Kč
1003,96880 Kč396,88 Kč
5002,96858 Kč1 484,29 Kč
1 0002,64469 Kč2 644,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,23286 Kč6 698,58 Kč
6 0002,02514 Kč12 150,84 Kč
9 0001,91924 Kč17 273,16 Kč
15 0001,80019 Kč27 002,85 Kč
21 0001,72968 Kč36 323,28 Kč
30 0001,66113 Kč49 833,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč