
RRE04EA6DFHTR | |
---|---|
DigiKey Part Number | RRE04EA6DFHTR-ND - Tape & Reel (TR) RRE04EA6DFHCT-ND - Cut Tape (CT) RRE04EA6DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE04EA6DFHTR |
Description | DIODE ARRAY GP 600V 400MA TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 400mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RRE04EA6DFHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMD5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 8,06100 Kč | 80,61 Kč |
100 | 5,78030 Kč | 578,03 Kč |
500 | 4,39054 Kč | 2 195,27 Kč |
1 000 | 3,94249 Kč | 3 942,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,67186 Kč | 8 015,58 Kč |
6 000 | 2,56209 Kč | 15 372,54 Kč |
9 000 | 2,52564 Kč | 22 730,76 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |