
RQ6E050AJTCR | |
---|---|
DigiKey Part Number | RQ6E050AJTCRTR-ND - Tape & Reel (TR) RQ6E050AJTCRCT-ND - Cut Tape (CT) RQ6E050AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E050AJTCR |
Description | MOSFET N-CH 30V 5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 Kč | 19,58 Kč |
10 | 12,51900 Kč | 125,19 Kč |
100 | 8,28620 Kč | 828,62 Kč |
500 | 6,39190 Kč | 3 195,95 Kč |
1 000 | 5,77699 Kč | 5 776,99 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,99524 Kč | 14 985,72 Kč |
6 000 | 4,60159 Kč | 27 609,54 Kč |
9 000 | 4,14309 Kč | 37 287,81 Kč |
15 000 | 4,06185 Kč | 60 927,75 Kč |
Unit Price without VAT: | 19,58000 Kč |
---|---|
Unit Price with VAT: | 23,69180 Kč |