
RQ6E045BNTCR | |
|---|---|
DigiKey Part Number | 846-RQ6E045BNTCRTR-ND - Tape & Reel (TR) 846-RQ6E045BNTCRCT-ND - Cut Tape (CT) 846-RQ6E045BNTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E045BNTCR |
Description | MOSFET N-CH 30V 4.5A TSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Tj) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6E045BNTCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,61300 Kč | 86,13 Kč |
| 100 | 5,50380 Kč | 550,38 Kč |
| 500 | 4,16360 Kč | 2 081,80 Kč |
| 1 000 | 3,73084 Kč | 3 730,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18067 Kč | 9 542,01 Kč |
| 6 000 | 2,90333 Kč | 17 419,98 Kč |
| 9 000 | 2,76199 Kč | 24 857,91 Kč |
| 15 000 | 2,60313 Kč | 39 046,95 Kč |
| 21 000 | 2,50906 Kč | 52 690,26 Kč |
| 30 000 | 2,41763 Kč | 72 528,90 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

