
RQ5L020SNTL | |
|---|---|
DigiKey Part Number | RQ5L020SNTLTR-ND - Tape & Reel (TR) RQ5L020SNTLCT-ND - Cut Tape (CT) RQ5L020SNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5L020SNTL |
Description | MOSFET N-CH 60V 2A TSMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5L020SNTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 100 | 7,87840 Kč | 787,84 Kč |
| 500 | 6,03776 Kč | 3 018,88 Kč |
| 1 000 | 5,44415 Kč | 5 444,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,68955 Kč | 14 068,65 Kč |
| 6 000 | 4,30960 Kč | 25 857,60 Kč |
| 9 000 | 4,11593 Kč | 37 043,37 Kč |
| 15 000 | 3,89839 Kč | 58 475,85 Kč |
| 21 000 | 3,76959 Kč | 79 161,39 Kč |
| 30 000 | 3,64439 Kč | 109 331,70 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


