
RQ5E035XNTCL | |
|---|---|
DigiKey Part Number | RQ5E035XNTCLTR-ND - Tape & Reel (TR) RQ5E035XNTCLCT-ND - Cut Tape (CT) RQ5E035XNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E035XNTCL |
Description | MOSFET N-CH 30V 3.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 100 | 7,32240 Kč | 732,24 Kč |
| 500 | 5,59762 Kč | 2 798,81 Kč |
| 1 000 | 5,04140 Kč | 5 041,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05069 Kč | 12 152,07 Kč |
| 6 000 | 3,88621 Kč | 23 317,26 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

