
RQ5E030RPTL | |
|---|---|
DigiKey Part Number | RQ5E030RPTLTR-ND - Tape & Reel (TR) RQ5E030RPTLCT-ND - Cut Tape (CT) RQ5E030RPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E030RPTL |
Description | MOSFET P-CH 30V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.2 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,80400 Kč | 118,04 Kč |
| 100 | 7,64350 Kč | 764,35 Kč |
| 500 | 5,85248 Kč | 2 926,24 Kč |
| 1 000 | 5,27477 Kč | 5 274,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54059 Kč | 13 621,77 Kč |
| 6 000 | 4,17075 Kč | 25 024,50 Kč |
| 9 000 | 3,98233 Kč | 35 840,97 Kč |
| 15 000 | 3,77062 Kč | 56 559,30 Kč |
| 21 000 | 3,64526 Kč | 76 550,46 Kč |
| 30 000 | 3,52343 Kč | 105 702,90 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |


