
RQ5E025TNTL | |
|---|---|
DigiKey Part Number | RQ5E025TNTLTR-ND - Tape & Reel (TR) RQ5E025TNTLCT-ND - Cut Tape (CT) RQ5E025TNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E025TNTL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 6,58500 Kč | 658,50 Kč |
| 500 | 5,02524 Kč | 2 512,62 Kč |
| 1 000 | 4,52213 Kč | 4 522,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88260 Kč | 11 647,80 Kč |
| 6 000 | 3,56039 Kč | 21 362,34 Kč |
| 9 000 | 3,39619 Kč | 30 565,71 Kč |
| 15 000 | 3,21170 Kč | 48 175,50 Kč |
| 21 000 | 3,10247 Kč | 65 151,87 Kč |
| 30 000 | 2,99631 Kč | 89 889,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

