RTR040N03TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5C030TPTL

DigiKey Part Number
RQ5C030TPTLTR-ND - Tape & Reel (TR)
RQ5C030TPTLCT-ND - Cut Tape (CT)
RQ5C030TPTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5C030TPTL
Description
MOSFET P-CH 20V 3A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RQ5C030TPTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
75mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
109,97800 Kč99,78 Kč
1007,47800 Kč747,80 Kč
5006,26108 Kč3 130,54 Kč
1 0005,65659 Kč5 656,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,12184 Kč12 365,52 Kč
6 0003,99540 Kč23 972,40 Kč
9 0003,85813 Kč34 723,17 Kč
15 0003,78942 Kč56 841,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč