P-Channel 80 V 4A (Ta), 10A (Tc) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 80 V 4A (Ta), 10A (Tc) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3N040ATTB1

DigiKey Part Number
846-RQ3N040ATTB1TR-ND - Tape & Reel (TR)
846-RQ3N040ATTB1CT-ND - Cut Tape (CT)
846-RQ3N040ATTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3N040ATTB1
Description
PCH -80V -10A, HSMT8, POWER MOSF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 4A (Ta), 10A (Tc) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
126mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
930 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 15W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,44700 Kč224,47 Kč
10014,97580 Kč1 497,58 Kč
50011,76980 Kč5 884,90 Kč
1 00010,73796 Kč10 737,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,42768 Kč28 283,04 Kč
6 0008,76821 Kč52 609,26 Kč
9 0008,43233 Kč75 890,97 Kč
15 0008,05511 Kč120 826,65 Kč
21 0007,95299 Kč167 012,79 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč