


RQ3G270BJFRATCB | |
|---|---|
DigiKey Part Number | 846-RQ3G270BJFRATCBTR-ND - Tape & Reel (TR) 846-RQ3G270BJFRATCBCT-ND - Cut Tape (CT) 846-RQ3G270BJFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3G270BJFRATCB |
Description | PCH -40V -27A, HSMT8AG, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 485µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 26,18600 Kč | 261,86 Kč |
| 100 | 17,66310 Kč | 1 766,31 Kč |
| 500 | 14,01256 Kč | 7 006,28 Kč |
| 1 000 | 13,07584 Kč | 13 075,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,34742 Kč | 34 042,26 Kč |
| 6 000 | 10,68288 Kč | 64 097,28 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |


