


RQ3E180BNTB | |
|---|---|
DigiKey Part Number | RQ3E180BNTBTR-ND - Tape & Reel (TR) RQ3E180BNTBCT-ND - Cut Tape (CT) RQ3E180BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E180BNTB |
Description | MOSFET N-CHANNEL 30V 39A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 39A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E180BNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 20W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 18A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,09900 Kč | 150,99 Kč |
| 100 | 9,88340 Kč | 988,34 Kč |
| 500 | 7,64270 Kč | 3 821,35 Kč |
| 1 000 | 6,92048 Kč | 6 920,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74903 Kč | 17 247,09 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

