N-Channel 30 V 15A (Ta), 39A (Tc) 2W (Ta), 17W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta), 39A (Tc) 2W (Ta), 17W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3E150GNTB

DigiKey Part Number
RQ3E150GNTBTR-ND - Tape & Reel (TR)
RQ3E150GNTBCT-ND - Cut Tape (CT)
RQ3E150GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E150GNTB
Description
MOSFET N-CH 30V 15A 8HSMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 39A (Tc) 2W (Ta), 17W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3E150GNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 17W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSMT (3.2x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.1mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1012,26300 Kč122,63 Kč
1007,96050 Kč796,05 Kč
5006,10440 Kč3 052,20 Kč
1 0005,50606 Kč5 506,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,74532 Kč14 235,96 Kč
6 0004,36224 Kč26 173,44 Kč
9 0004,16704 Kč37 503,36 Kč
15 0003,94771 Kč59 215,65 Kč
21 0003,81787 Kč80 175,27 Kč
30 0003,69167 Kč110 750,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč