


RQ3E075ATTB | |
|---|---|
DigiKey Part Number | RQ3E075ATTBTR-ND - Tape & Reel (TR) RQ3E075ATTBCT-ND - Cut Tape (CT) RQ3E075ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E075ATTB |
Description | MOSFET P-CHANNEL 30V 18A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18A (Tc) 15W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E075ATTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 15 V |
FET Type | Power Dissipation (Max) 15W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3008SFGQ-13 | Diodes Incorporated | 1 650 | DMP3008SFGQ-13DICT-ND | 40,46000 Kč | Similar |
| DMP3036SFG-7 | Diodes Incorporated | 3 716 | DMP3036SFG-7DICT-ND | 22,11000 Kč | Similar |
| DMP3036SFV-7 | Diodes Incorporated | 2 718 | 31-DMP3036SFV-7CT-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 25,11000 Kč | 251,10 Kč |
| 100 | 16,84500 Kč | 1 684,50 Kč |
| 500 | 13,30456 Kč | 6 652,28 Kč |
| 1 000 | 12,16606 Kč | 12 166,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,72035 Kč | 32 161,05 Kč |
| 6 000 | 9,99284 Kč | 59 957,04 Kč |
| 9 000 | 9,62245 Kč | 86 602,05 Kč |
| 15 000 | 9,25463 Kč | 138 819,45 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

