


RQ1E050RPTR | |
|---|---|
DigiKey Part Number | RQ1E050RPTR-ND - Tape & Reel (TR) RQ1E050RPCT-ND - Cut Tape (CT) RQ1E050RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1E050RPTR |
Description | MOSFET P-CH 30V 5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 700mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 10 | 16,43500 Kč | 164,35 Kč |
| 100 | 11,95020 Kč | 1 195,02 Kč |
| 500 | 9,33476 Kč | 4 667,38 Kč |
| 1 000 | 8,49281 Kč | 8 492,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,42346 Kč | 22 270,38 Kč |
| 6 000 | 6,88525 Kč | 41 311,50 Kč |
| 9 000 | 6,61112 Kč | 59 500,08 Kč |
| 15 000 | 6,50938 Kč | 97 640,70 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |

