


RQ1A070APTR | |
|---|---|
DigiKey Part Number | 846-RQ1A070APTR-ND - Tape & Reel (TR) 846-RQ1A070APCT-ND - Cut Tape (CT) 846-RQ1A070APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1A070APTR |
Description | MOSFET P-CH 12V 7A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 7A (Ta) 550mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 4.5 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 16,52400 Kč | 165,24 Kč |
| 100 | 10,89550 Kč | 1 089,55 Kč |
| 500 | 8,47684 Kč | 4 238,42 Kč |
| 1 000 | 7,69756 Kč | 7 697,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,70800 Kč | 20 124,00 Kč |
| 6 000 | 6,20982 Kč | 37 258,92 Kč |
| 9 000 | 5,95610 Kč | 53 604,90 Kč |
| 15 000 | 5,76244 Kč | 86 436,60 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |





